JB Series Sealed SPST 1.76 N Short Actuator Staight PC Tactile Switch
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Operating Force | 1.76N |
| Packaging | Tray |
| Size | 10mm |
| Termination | Straight |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |