
Illuminated tactile switch featuring a white square actuator made of polyacetal. This SPST, off-mom switch offers PC pin termination for through-hole mounting and a straight orientation. It boasts a 50mA current rating at 24VDC, a mechanical life of 5,000,000 cycles, and an operating force of 1.76N. The contact material is silver-plated stainless steel, with an operating temperature range of -25°C to 70°C.
NKK Switches JB15LPC-BB technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Color | White |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.3mm |
| Illumination Type | LED, Illuminated |
| Length | 12.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPC-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.