
Tactile Switches ILLUM TACTILE
NKK Switches JB15LPC-CB technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Operating Force | 1.8N |
| Series | JB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.