The JB15LPCC is a single-pole single-throw (SPST) switch from NKK Switches. It features a silver-plated contact and a red illumination type. The switch has a current rating of 50mA and a DC rated voltage of 24V. It operates within a temperature range of -25°C to 70°C and requires a 1.8N operating force. The JB15LPCC is designed for solder termination.
NKK Switches JB15LPCC technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.