
The JB15LPE909 is a single-pole single-throw (SPST) switch with silver-plated contacts. It features an illumination type of LED and a current rating of 50mA. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has an operating force of 1.8N and is terminated with solder. The JB15LPE909 is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Package Quantity | 50 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |