This SPST switch features a copper alloy contact material with gold plating, supporting a maximum current rating of 25mA. It operates within a temperature range of -30°C to 85°C and is rated for 24V DC. The switch is available in a gull wing termination and straight orientation, packaged on tape and reel.
NKK Switches JS0404FP4-R-RO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.