
DPST rocker switch featuring a 16A AC current rating at 125V AC, with a 72V DC rating. This non-illuminated switch offers a concave black actuator with "O I" marking and a snap-in panel mount design. Terminations include solder and 0.187" quick connect, with epoxy-sealed terminals for dust-proof ingress protection. Electrical and mechanical life are rated at 25,000 cycles.
NKK Switches JWL21RA1A technical specifications.
| Actuator Material | Polyphenylene |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
