
NKK SWITCHES JWS11BAA Rocker Switch, Non Illuminated, SPST, Off-On, Black, Panel, 6 A
Sign in to ask questions about the NKK Switches JWS11BAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS11BAA technical specifications.
| Package/Case | 125 |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11BAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
