Indicator, Square, Bushing Mount, 12V Incand, Solid Cap, Clr Lens/Yllw Filter, Solder
Checking distributor stock and pricing after the page loads.
| Current | 60mA |
| Length | 33.5mm |
| Lens Color | Yellow, Clear |
| Lens Size | 11.6mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Series | KB |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Compliant |