Indicator, Sq, Bushing Mount, Amber LED, 24V, Insert Cap, Clr Lens/Amber Filter, Solder
NKK Switches KB01KW01-5D24-JD technical specifications.
| Color | Black |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.