The KB02KW01-5D24-JF switch from NKK Switches is a 24V rated component with a current rating of 10mA. It features a black color and orange illumination. The switch is lead free and has a solder termination. The switch is packaged in a box with a quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 10mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Packaging | Box |
| Series | KB |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |