
Illuminated Pushbutton Switches SPDT ON-(ON) 0.4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
