
NKK Switches KB15CKG01-5C-JC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.
