
NKK Switches KB15CKW01-05-CB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-05-CB-RO to view detailed technical specifications.
No datasheet is available for this part.
