
The KB15CKW01-12-FF-RO is a SPDT switch with a silver contact plating, rated for 1A and 250V AC. It features a green LED illumination and meets the UL94 V-0 flammability standard. The switch is designed for solder termination and is part of the KB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15CKW01-12-FF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-12-FF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
