The KB15CKW01-12-GG-RO is a SPDT switch from NKK Switches with a silver-plated contact and solder termination. It has a current rating of 1A and a voltage rating of 250V AC. The switch is packaged in a 125 form factor and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
