The KB15CKW01-5F-JB-RO is a SPDT switch with a silver contact plating, rated for 1A and 250V AC. It features an illumination type of illuminated and an illumination color of green. The switch has a flammability rating of UL94 V-0 and is terminated with solder. It is part of the KB series from NKK Switches.
NKK Switches KB15CKW01-5F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
