The KB15KKW01-5C24-JC-RO is a SPDT switch with a silver contact plating, rated for 1A and 250V AC. It features LED illumination with a red color. The switch meets the UL94 V-0 flammability rating and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |