This switch features a gold contact plating, a UL94 V-0 flammability rating, and an orange illumination color. It is rated for 28V AC and 28V DC and has a SPDT throw configuration. The switch is terminated with solder and is part of the KB series.
Sign in to ask questions about the NKK Switches KB15MKG01-5D-JD-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15MKG01-5D-JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKG01-5D-JD-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
