
The KB15MKW01-5C-JB-RO is a SPDT switch with a silver contact plating, rated for 1A and 250V AC. It features a UL94 V-0 flammability rating and a red illuminated indication. The switch is part of the KB series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15MKW01-5C-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
