The KB15MKW01-5F-JB-RO switch features silver-plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and a flammability rating of UL94 V-0. The switch is illuminated with a green color and has a solder termination.
NKK Switches KB15MKW01-5F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
