The KB15RKW01-5C05-JC-RO switch from NKK Switches features a silver-plated contact plating and a current rating of 1A. It has a voltage rating of 250V AC and a flammability rating of UL94 V-0. The switch is available in a package quantity of 10 and has a termination type of solder. It also features a red illumination color and an LED illumination type.
NKK Switches KB15RKW01-5C05-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5C05-JC-RO to view detailed technical specifications.
No datasheet is available for this part.