The KB15RKW01B-5F24-JF-RO is a single pole double throw switch from NKK Switches with a silver contact plating and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch features a green LED illumination type and a solder termination. It is part of the KB series and has a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |