
The KB15SKW01-00-CC switch features silver plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is RoHS compliant and has a solder termination. It is part of the KB series and has a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15SKW01-00-CC technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
