
The KB15SKW01-05-CB-RO is a SPDT switch from NKK Switches with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and a termination of solder. The switch has a flammability rating of UL94 V-0 and illumination provided by a white and red LED. It is part of the KB series and is suitable for use in applications where a silver plated switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15SKW01-05-CB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-05-CB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
