The KB15SKW01-12-CB-RO is a silver contact SPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features a solder termination and a flammability rating of UL94 V-0. The switch is illuminated with white and red LEDs. It is part of the KB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
