This SPDT switch features silver-plated contacts and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is illuminated with white and yellow LEDs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15SKW01-12-EB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-12-EB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
