This 1A SPDT pushbutton switch features a silver-plated contact and a flammability rating of UL94 V-0. It measures 14mm in length and width, with a vertical orientation and solder termination. The switch is lead free and has a red LED illumination type.
NKK Switches KB15SKW01-5C-JC-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.