This SPDT switch features a gold-plated contact plating and is illuminated by a red LED. It has a voltage rating of 28V AC and 28V DC, and meets the UL94 V-0 flammability standard. The switch is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |