
Pushbutton Switches SPDT ON-ON RND WHT
Checking distributor stock and pricing after the page loads.
NKK Switches KB16CKW01-05-BB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
