The KB16SKW01-12-GB-RO switch features a silver-plated contact plating and a current rating of 1A. It has a voltage rating of 250VAC and a termination type of solder. The switch also meets the UL94 V-0 flammability rating and features a blue illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
