
The KB16SKW01-5D12-JB-RO is a SPDT switch with a silver contact plating, rated for 1A current and 250V AC voltage. It features an orange illumination type and meets UL94 V-0 flammability standards. The switch is solder terminated and part of the KB series. It is designed for use in applications where a visible indication of the switch's state is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |