
The KB16SKW01-5F24-JF-RO is a SPDT switch with a silver plated contact plating, rated for 1A current and 250V AC voltage. It features a UL94 V-0 flammability rating and is illuminated with a green light. The switch is part of the KB series and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |