Checking distributor stock and pricing after the page loads.
NKK Switches KB25SKW01-12-FF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.