
Illuminated Pushbutton Switches DPDT On-On Clr Cap W/Red Filter
NKK Switches KB26CKW01-01-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.