
Illuminated Pushbutton Switches DPDT ON-ON RND AMB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB26CKW01-5D-JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | White |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKW01-5D-JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
