This panel mount switch is rated for 24V and 13mA. It is available with white, clear, or orange lenses in a flat or square style, with a diffused transparency. The switch can be mounted directly to a panel using a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Current | 13mA |
| Lens Color | White, Clear, Orange |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Mount | Panel |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |