This illuminated switch features a black color, red illumination, and a clear lens. It operates at 5V with a current rating of 52mA. The switch is packaged individually and has a quick connect termination.
NKK Switches LB02KW01-5C05-JC technical specifications.
| Color | Black |
| Current | 52mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.