Switch Accessories INDICATOR TERMINAL LB SERIES
Sign in to ask questions about the NKK Switches LB02KW01-5C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB02KW01-5C12-JC technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.