This snap-in switch features a 3A current rating and 250V AC voltage rating. The contacts are plated with gold for durability and reliability. The switch meets the UL94 V-0 flammability rating and is suitable for use in applications where illumination is required, with a clear LED illumination type.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15RGW01-12-JB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.