The LB15RKW01-28-FJ-RO is a SPDT switch with a current rating of 3A and a voltage rating of 250V AC. It features gold contact plating and a UL94 V-0 flammability rating. The switch is illuminated with a clear color and has a solder termination. It is part of the LB series from NKK Switches.
NKK Switches LB15RKW01-28-FJ-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-28-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.