The LB15SKG01-5D05-JD-RO switch features a snap-in mount and a SPDT throw configuration. It has a voltage rating of 28V AC and 28V DC, with a gold contact plating for reliable connections. The switch meets the UL94 V-0 flammability rating and is terminated with solder. It is illuminated with an orange LED.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15SKG01-5D05-JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.