
The LB15SKW01-5C24-JB-RO switch features a gold-plated contact and a UL94 V-0 flammability rating. It has a current rating of 3A and a voltage rating of 250V AC. The switch is illuminated with a red color and has a SPDT throw configuration. It is terminated with solder and is part of the LB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15SKW01-5C24-JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5C24-JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.