Illuminated Pushbutton Switches SPDT ON-(ON) GRN Ag
Checking distributor stock and pricing after the page loads.
NKK Switches LB15WGW01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.