This switch features a 3A current rating, SPDT throw configuration, and gold contact plating. It is rated for 250V AC and meets the IP65 and UL94 V-0 standards for environmental and flammability resistance. The switch is illuminated with a red light and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
