The LB15WKW01-5F24-JF-RO switch features a SPDT throw configuration and a current rating of 3A. It has a voltage rating of 250V AC and is rated for IP65 environmental conditions. The switch is constructed with gold contact plating and has a termination of solder. It meets the UL94 V-0 flammability rating.
NKK Switches LB15WKW01-5F24-JF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.