The LB16RKW01-5D24-JB-RO is a silver plated SPDT snap-in switch with a current rating of 3A and a voltage rating of 250V AC. It meets the flammability rating of UL94 V-0 and features a LED illumination type with an orange color. The switch is designed for solder termination and is available in a package quantity of 50. It is part of the LB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |