
Illuminated Pushbutton Switches ON-(ON) 28V YEL LED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB25RKW01-28-EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25RKW01-28-EJ technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-28-EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
