
The LB25SKW01-00-JB is a DPDT illuminated switch with a current rating of 3A and a voltage rating of 250V AC. It features silver plating and solder termination. The switch has a flammability rating of UL94 V-0 and is available in a white and clear illumination color. It is part of the LB series and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the NKK Switches LB25SKW01-00-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25SKW01-00-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKW01-00-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.