
The LB25SKW01-1C-E switch features a silver contact plating and a DPDT throw configuration. It has a current rating of 3A and a voltage rating of 250V AC. The switch is illuminated with a red light and has a UL94 V-0 flammability rating. It is suitable for solder termination and is part of the LB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB25SKW01-1C-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25SKW01-1C-E technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25SKW01-1C-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
